有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,440.050 (CNY1,627.2565) |
产品信息
产品概述
EVB9512 is an evaluation board that utilizes the LAN9512 to provide a two port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9512 provides USB connectivity via one type B upstream USB connector and two type A downstream USB connectors. An RJ45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9512 supports both bus powered and self powered modes of operation. The EVB9512 includes a 512x8 Microwire EEPROM that may be used to automatically load USB descriptors, USB device configuration, and the MAC address upon reset. A GPIO header provides access to the LAN9512's general purpose I/O signals. For debugging purposes, the internal LAN9512 TAP controller is accessible via the included JTAG header.
- Fully integrated 2/3/4 port Hi speed USB 2.0 hub and 10/100 Ethernet controllers
- SMSC's UniClock technology simplifies the clocking scheme and reduces system cost
- Built in 8KV/15KV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz clock out provided to connect additional USB Hubs
- Multiple operation systems supported
- Two USB 2.0 downstream ports
- 10/100 Ethernet controller
注释
仅限90天保修, 保修期到期后, 必须经过Microchip处理
技术规格
接口
SMSC
-
No SVHC (25-Jun-2025)
以太网物理层
LAN9512
评估板LAN9512
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书