打印页面
可订购
制造商标准交货时间:17 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY353.590 (CNY399.5567) |
包装规格:每个
最低: 1
多件: 1
CNY353.59 (CNY399.56 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX14434FWEVKIT#
库存编号3013673
技术数据表
套件应用类型接口
应用系统子类型数字隔离器
硅芯制造商Analog Devices
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
MAX14434FWEVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the MAX14434–MAX14436 four-channel unidirectional digital isolators. The EV kit should be powered by two independent isolated power supplies with nominal output voltage in the range of 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5kVRMS isolation for the WideBody SOIC package for 60s
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
套件应用类型
接口
硅芯制造商
Analog Devices
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
应用系统子类型
数字隔离器
硅芯号
MAX14434FAWE+
套件内容
评估套件MAX14434FAWE+
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.141521