打印页面
可订购
制造商标准交货时间:25 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY563.900 (CNY637.207) |
包装规格:每个
最低: 1
多件: 1
CNY563.90 (CNY637.21 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号ADP1032CP-1-EVALZ
库存编号4034231
技术数据表
套件应用类型隔离器
应用系统子类型电源测量单元
硅芯制造商Analog Devices
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
ADP1032CP-1-EVALZ is an evaluation board for the ADP1032ACPZ-1. It can be used to demonstrate the functionality of the ADP1032 DC to DC converter and the isolated data channels. Simple device measurements, such as line regulation, load regulation and efficiency can be evaluated with the board. The performance of the isolated digital channels can also be evaluated. Device features, including oscillator synchronization, soft start, power good monitoring, sequencing and slew rate control may be demonstrated.
- Adjustable VOUT1 and 5.15V VOUT2
- Input voltage range: 4.5V to 60V
- Enable and disable controls
- Slew rate controls
- Access to SYNC pin for oscillator synchronization
- Access to all seven data channels
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
套件应用类型
隔离器
硅芯制造商
Analog Devices
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
应用系统子类型
电源测量单元
硅芯号
ADP1032ACPZ-1
套件内容
评估板 ADP1032ACPZ-1
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001