UMFT201XB-NC 的替代之选
找到 1 件产品
产品概述
The UMFT201XB-NC is a Breakout Board with a low profile to convert USB to I²C with four control bus lines. This module converts USB2.0 full-speed to a serial interface and connects the serial signals to a 2.54mm (0.1") pitch 10-pin female receptacle. The boards do not use USB connector, but instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. All serial interfaces on these modules operate at 3.3V voltage levels, however all I/Os are 5V tolerant.
- 3.3V Power out with a 50mA current limit and fused 5V
- No connector option, no connector is fitted to CN2
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- Configurable CBUS I/O pin
- Transmit and receive LED drive signals
- Device supplied preprogrammed with unique USB serial number
- Integrated power on reset circuit
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
接口模块
FTDI
-
No SVHC (21-Jan-2025)
USB至I2C
FT201XB
Dev Board FT201XB
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书