需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY440.260 (CNY497.4938) |
产品信息
产品概述
DC1746A-B is a demo board for LTM2881 complete Isolated RS485/RS422 µModule transceiver + power. Demonstration circuit 1746A is an isolated RS485/RS422 μModule® transceiver + power featuring the LTM®2881. The demo circuit is a 2500VRMS galvanically isolated RS485/RS422 transceiver interface. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule transceiver. The demo circuit operates from a single external supply on VCC. The part generates the output voltage VCC2 and communicates all necessary signalling across the isolation barrier using LTC’s isolator μModule technology.
- Input supply range from 4.5 to 5.5V at TA = 25°C (LTM2881-5)
- 5V typ output voltage at ILOAD = 0mA to 100mA, DE = 0V, TA = 25°C
- 20Mbps maximum data rate (active low SLO = VCC2), TA = 25°C
- 560VDC maximum working insulation voltage at GND to GND2, TA = 25°C
- 30KV/μs common mode transient immunity
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
接口
Analog Devices
-
No SVHC (21-Jan-2025)
分离式RS485/RS422小型模块收发器
LTM2881CY-5
演示板 LTM2881CY-3, LTM2881CY-5
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书