打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY991.710 (CNY1,120.6323) |
包装规格:每个
最低: 1
多件: 1
CNY991.71 (CNY1,120.63 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX33015ESHLD#
库存编号3766025
技术数据表
套件应用类型接口
应用系统子类型CAN 收发器
硅芯制造商Analog Devices
硅芯号MAX33015E
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
MAX33015ESHLD# is a MAX33015E shield that is fully assembled and tested PCB that demonstrates the functionality of the MAX33015E, a high ±65V fault-protection, ±25V common-mode input range, ±45kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.
- Easy evaluation of the MAX33015E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform compatible
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
套件应用类型
接口
硅芯制造商
Analog Devices
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
应用系统子类型
CAN 收发器
硅芯号
MAX33015E
套件内容
Evaluation Board MAX33015E
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001