产品信息
产品概述
The STEVAL-PCC009V2 is a demo board that implements an IBU universal interface (IBUUI). It is an STM32x based USB to serial interface bridge consisting of a configurable 10 pin interface and a 30 pin interface. The STM32x microcontroller is used as an interface between the PC and another end system. Various communication peripherals are multiplexed with GPIOs, ADC and PWM channels in both the 10 pin and 30 pin interfaces. With these interfaces, there is a provision to connect a device which can communicate using I2C, SPI and UART. Thus, the IBUUI tool allows users to connect a serial communication based device to a PC. At the same time, it allows user control of some GPIOs available in 10 pin and 30 pin interfaces, and sets them to input/output mode as per application requirements.
- Supports two modes
- Application mode, PC GUI allows SPI, I2C, UART interface and control of the communication parameters
- DFU mode, allows the user to change the firmware if required to suit specific applications
- Board power supplied through a USB Mini B type connector
- DLL files provided to allow users to create a customized PC GUI
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
接口
STMicroelectronics
-
No SVHC (17-Dec-2015)
USB接口
STM32F103RBT6
评估板STM32
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书