需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY667.790 (CNY754.6027) |
产品信息
产品概述
Media converter translates between automotive 2-wire Ethernet (100BASE-T1) to Fast Ethernet (100BASE-TX). Automotive IEEE 100BASE-T1 compliant with 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable. Based on the TJA1101B 100BASE-T1 PHY and the LPC812 microcontroller Arm® M0+ MCU family, this plug and play tool is well suited for the evaluation and debugging of 100BASE-T1 Ethernet networks in various applications like Automotive, Industrial and IoT segments. Further, it can be used to develop distributed architectures where robotics nodes are connected over robust and reliable 100BASE-T1 Ethernet interfaces.
- Ethernet media converter for drones, rovers, mobile robotics and automotive
内容
T1ADAPT board, 1 x 3 Pin power cable, 1 x 2 wire Ethernet cable.
技术规格
接口
NXP
-
No SVHC (27-Jun-2024)
100BASE-T1至100BASE-TX以太网PHY媒体转换器
TJA1101B
T1ADAPT板, 1 x 3针电源线, 1 x 2 线以太网线
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书