有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY303.370 (CNY342.8081) |
产品信息
产品概述
The MAX16818EVKIT+ is a MAX16818 evaluation kit. The MAX16818 evaluation kit (EV kit) is a fully assembled and tested surface-mount printed-circuit board (PCB) designed to evaluate the MAX16818 pulse-width modulation (PWM) LED driver controller in a buck-boost configuration. The MAX16818 EV kit operates from a DC supply voltage of 6V to 28V. The EV kit's output is configured to deliver at least 1A of current into an 18V series LED string. The LED brightness can be dimmed using a digital PWM signal. The EV kit provides an option to configure the MAX16818 IC's overvoltage protection, switching frequency and frequency compensation.
- Pulse width modulated LED current dimming
- 180° out of phase clock output
- Front Projectors/Rear Projection TVs; LCD TVs and Display Backlight; Portable and Pocket Projectors
- MAX16818 IC with 28 pin TQFN package has temperature range is -40°C to +125°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
降压-升压
1A
6V
MAX16818
评估板, MAX16818
No SVHC (21-Jan-2025)
1输出
18V
28V
PWM
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书