打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY133.430 (CNY150.7759) |
5+ | CNY130.770 (CNY147.7701) |
包装规格:每个
最低: 1
多件: 1
CNY133.43 (CNY150.78 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
200mA linear LED controller demonstration board. This demo board introduces BCR602, a 60V linear DC/DC LED controller IC for general lighting applications. The BCR602 features a linear current regulation, various protection features and flexible dimming options. This board is intended for the design evaluation of cost-efficient, highly reliable, dimmable LED engines/modules with BCR602. The board is configured to have an output current of 200mA.
- Supply voltage from 8V to 60V
- AC frequency line ripple suppression
- Board configurable up to 1.5A LED current control
- Board suitable for assembly with transistor packages of types SOT-223, DPAK, TO-220
- Flexible input capacity selectable as ceramic SMD device or as electrolytic capacitor
- Over temperature protection function vs junction temperature
- Hot plug protection to minimize LED inrush current
- Cost efficient design-in and various protection features for LEDs
- No ripple on LED for flicker free light
- Various probe connection pins for easy system analysis
技术规格
设备拓扑
线型
输出电流
200mA
输入电压最小值
8V
内核芯片
BCR602
套件内容
演示板BCR602
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
输出电压
60V
输入电压最大值
60V
调光控制类型
模拟、PWM
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.24