打印页面
图片仅用于图解说明,详见产品说明。
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY831.980 (CNY940.1374) |
包装规格:每个
最低: 1
多件: 1
CNY831.98 (CNY940.14 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号EV3398H-S-00A
库存编号4220008
技术数据表
设备拓扑升压
输出数4输出
输出电流120mA
输出电压-
输入电压最小值13V
输入电压最大值33V
内核芯片MP3398HGS
调光控制类型模拟、PWM
套件内容评估板 MP3398HGS
产品范围-
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
EV3398H-S-00A is an evaluation board designed to demonstrate the capabilities of the MP3398H, a step-up controller with four LED current channels, designed to drive white LED (WLED) arrays for large-sized LCD panel backlighting applications. The MP3398H can expand the number of LED current channels with two or more ICs in parallel sharing a single power source.
- 4-string, max 400mA/string white LED (WLED) driver
- 4.5V to 33V input voltage (VIN) range
- 80V absolute maximum rating for each string
- 1.5% current matching accuracy between each string
- Direct pulse-width modulation (PWM) dimming mode
- Analog dimming mode via PWM input or DC input
- Cascading capability with a single power source
- LED open and short protection
- Configurable, recoverable OVP, OTP with hiccup mode, short inductor and diode protection
- 540mV cycle-by-cycle current limit
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
设备拓扑
升压
输出电流
120mA
输入电压最小值
13V
内核芯片
MP3398HGS
套件内容
评估板 MP3398HGS
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
输出数
4输出
输出电压
-
输入电压最大值
33V
调光控制类型
模拟、PWM
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000001