需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY938.410 (CNY1,060.4033) |
产品信息
产品概述
DC1160A is a demonstration circuit featuring LT®3518. This is a full-featured LED driver with 2.3A switch current. The board is optimized to drive a 330mA LED string with a total LED voltage between the input voltage and 40V in a boost topology. The high input voltage range, high efficiency low side internal 2.3A NPN power switch, low voltage floating current sense amplifier, soft-start, high side PMOS PWM gate driver, high PWM dimming ratio, overvoltage protection, shutdown control pin, analogue LED current dimming control, and externally programmable switching frequency (with sync) make the LT3518 an extremely versatile and powerful LED driving IC. The LT3518 has a 45V switch with 2.3A peak switch current limit rating. DC1160 has overvoltage protection at 40V if the LEDs are open or not properly attached to the terminals on the PCB. The shutdown function is activated by pulling the shutdown terminal to ground.
技术规格
升压, 降压, 降压-升压
2.3A
3V
LT3518EUF#PBF
演示板LT3518EUF#PBF
No SVHC (21-Jan-2025)
1输出
45V
30V
模拟、PWM
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书