需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,781.360 (CNY2,012.9368) |
产品信息
产品概述
DC2044B demonstration circuit is a 55V buck-boost multichemistry battery charger featuring the LTC®4020. The board will accept an input voltage between 15V and 55V. The float voltage of the battery output (BAT) is 25.2V, with a 3.3A maximum charge current. The converter output (VOUT) has a voltage range of 21V to 28V, with 3A maximum load current. The LTC4020 contains a high-efficiency synchronous buck-boost DC/DC controller and uses a proprietary average current mode architecture. The LTC4020 battery charger can provide a constant current/constant-voltage charge algorithm (CC/CV), a four-step, three-stage lead-acid battery-charge profile or constant-current charging (CC). Battery-chemistry type is selected using on-board jumper JP1.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电源管理 - 电池
LTC4020EUHF#PBF
演示板 LTC4020EUHF#PBF
No SVHC (21-Jan-2025)
降压-升压型多化学电池充电器
Analog Devices
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书