需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY718.160 (CNY811.5208) |
产品信息
产品概述
DC2374B is a LTC4013EUFD 60V synchronous buck multi-chemistry battery charger demonstration board. Demonstration circuit 2374B is a multi-chemistry battery charger with maximum power point tracking (MPPT) featuring the LTC®4013. The LTC4013 has 2 stage CC/CV charge cycles, 3 stage and 4 stage lead acid and Li-Ion battery algorithms. The DC2374B is set up to operate from a 21.5V to 35V supply or from a solar panel and charges a six cell lead acid battery at 5A. There are optional input and output capacitors plus large inductor pads and parallel top and bottom FET pads to allow high power charging. The LTC4013 is a 60V controller which makes it suitable for large battery stacks with up to a 60V supply or solar panel input. An MPPT burst mode feature allows the device to efficiently charge in low light levels. The LTC4013 also has an NTC temperature compensated float voltage to help increase the battery life.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电源管理 - 电池
LTC4013EUFD#PBF
演示板LTC4013EUFD#PBF
No SVHC (21-Jan-2025)
铅酸/锂离子电池充电器
Analog Devices
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书