需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY895.350 (CNY1,011.7455) |
产品信息
产品概述
The MAX77651EVKIT# is an evaluation kit (EV kit) for the MAX77651. The EV kit allows for easy evaluation of the various MAX77651 features, including the SIMO buck-boost regulator, linear regulator, analogue multiplexer, smart battery charger, on/off controller and I2C interface. The MAX77651 is a highly-integrated battery charging and power solution for low power, size-constrained applications. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77651. Typical applications include Bluetooth headphones/hearables, Internet of Things (IoT), portable devices, fitness, health and activity monitors.
- Easy to use
- On-board ammeter
- On-board thermistor
- On-key options
- RGB LED cluster, on-board electronic loads
- Assembled and fully tested
- Emulates system loading
- Electronic loads have steady-state, transient and random modes
- Demonstrates end to end analogue multiplexer implementation
- Evaluates both push-button and slider switch on-key options
- Bluetooth Headphones/Hearables; Fitness, Health, and Activity Monitors; Internet of Things (IoT); Portable Devices
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电源管理 - 电池
MAX77651
评估板 MAX77651
No SVHC (21-Jan-2025)
锂离子/聚合物电池充电器
Analog Devices
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书