需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,363.650 (CNY1,540.9245) |
产品概述
MAX77840 evaluation kit (EV kit) consists of a board and the MINIQUSB with an extender board command module. The MAX77840 includes a single input, 3.15A switch mode charger with reverse boost capability for one-cell Lithium-Ion (Li+) battery; USB BC1.2 adapter type detection with proprietary ModelGauge fuel-gauging technology, and a Safeout LDO. The EV kit comes standard with the MAX77840 installed. MiniQUSB board with an extender board should be used that allows a PC to use a USB port to emulate an I2C 2-wire interface.
- Includes all necessary components for device operation
- Easy-to-use push-button interface for on-off control
- Zero ohm resistors in series with several key nodes to be able to isolate them and for flexibility
- Assembled and tested
- Test points allow convenient access to nodes of interest
- Jumper headers acting as both test points and shunts
内容
MAX77840 evaluation board, MINIQUSB interface board, MINIQUSB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电源管理 - 电池
MAX77840
评估套件 MAX77840, MINIQUSB接口板, MINIQUSB电缆
No SVHC (21-Jan-2025)
锂电池充电器
Analog Devices
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书