打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:31 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,259.040 (CNY4,812.7152) |
包装规格:每个
最低: 1
多件: 1
CNY4,259.04 (CNY4,812.72 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商INFINEON
制造商产品编号EVAL2K4WACTBRDS7TOBO1
库存编号3385706
也称为SP005412777, EVAL_2K4W_ACT_BRD_S7
技术数据表
硅芯制造商Infineon
套件应用类型电源管理
应用系统子类型CCM PFC控制器
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
EVAL2K4WACTBRDS7TOBO1 is an evaluation board for 2400W high power density power factor correction (PFC) converter using 600V CoolMOS™ S7 for active line rectification and for inrush current control. The evaluation board has two important features promoting a higher added value as compared to the conventional boost PFC one is use of CoolMOS™ S7 for the active-bridge rectification to increase the efficiency. Other is replacement of inrush-current relay with CoolMOS™ S7 to increase the power density potential applications. Typical applications include power supplies (SMPS) and telecom.
- Active-bridge CCM PFC demo board based on 600V CoolMOS™ S7
- 2400W, 65KHz high efficiency and high power density design
- Efficiency increases thanks to active-bridge line-rectification based on KIT-ACT-BRD-60R022S7
- Lower temperature increases as compared to the standard diode’s bridge solution
- Heatsink is redundant for the bridge
- Increased power density due to the adoption of 22mohm S7 for the pre-charge circuit
- Bulky relay is redundant for the DC-link pre-charge
技术规格
硅芯制造商
Infineon
套件应用类型
电源管理
套件内容
评估板IPT60R022S7, IPZ60R040C7
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
IPT60R022S7, IPZ60R040C7
应用系统子类型
CCM PFC控制器
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.25