打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商INFINEON
制造商产品编号EVALPFC5KIKWWR5SYSTOBO1
库存编号3779653
也称为SP005573703, EVAL-PFC5KIKWWR5SYS
技术数据表
硅芯制造商Infineon
套件应用类型电源管理
应用系统子类型交错式PFC控制器
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
Evaluation board for 650 V TRENCHSTOP™ 5 WR5 IGBT for Aircon & EV charger applications. This board is a fast switching, analogue-controlled two-channel interleaved 5 KW PFC converter with our TRENCHSTOP™ 5 WR5 IGBT IKW40N65WR5. It is designed to show case the use of WR5 IGBT with high switching frequencies up to 60 kHz in interleaved PFC application, which enables many system benefits such as smaller size PFC choke, overall system size and as well as BOM cost. The board demonstrates a very effective example of design with our low side gate driver 1ED44175 and rapid1 power silicon diode IDW60C65D1.
- Interleaving operation
- Adjustable switching frequency
- Continuous conduction mode
- Average current control
- Cycle-by-cycle peak current limiting
- Thermal shutdown feature for power semiconductors
技术规格
硅芯制造商
Infineon
套件应用类型
电源管理
套件内容
评估板 IKW40N65WR5, 1ED44175, IDW60C65D1
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
硅芯号
IKW40N65WR5, 1ED44175, IDW60C65D1
应用系统子类型
交错式PFC控制器
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.25