有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY616.990 (CNY697.1987) |
10+ | CNY604.660 (CNY683.2658) |
25+ | CNY592.320 (CNY669.3216) |
100+ | CNY579.980 (CNY655.3774) |
产品信息
产品概述
DC2494A is a LTM8063 40V, 2A step-down μModule regulator demonstration board. Demonstration circuit 2494A is a 40V, 2A step-down μModule® regulator featuring the LTM®8063. The demo board is designed for 5V output from a 6.5V to 40V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The user adjustable features of the LTM8063 such as output voltage, switching frequency, soft-start and power good can be changed on DC2494A simply by modifying the appropriate resistors and/or capacitors. The LTM8063 can be programmed to different operation modes. The SYNC pin on the demo board is grounded by default for low ripple Burst Mode® operation.
- 1.4MHz switching frequency at TA = 25°C
- 91.1% efficiency at DC (at VIN = 12V, IOUT = 1A, TA = 25°C)
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
演示板LTM8063EY#PBF
-
LTM8063EY#PBF
降压稳压器
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书