在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY368.260 (CNY416.1338) |
产品信息
产品概述
EVBL2166-D-00A is an evaluation board for the MP/MPQ2166 with MPS power inductor stuffed. MP/MPQ2166 is an internally compensated, dual, PWM, synchronous, step-down regulator which operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. It can be configured as a 2A/2A or 3A/1A output current regulator and is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery due to a low 60µA quiescent current. The MP2166/MPQ2166 integrates dual, 55mohm, high-side switches and 20mohm synchronous rectifiers for high efficiency without an external schottky diode. The MP2166/MPQ2166 has peak-current-mode control and internal compensation and is capable of low dropout configurations. Both channels can operate at 100% duty cycle. Full protection features include cycle-by-cycle current limit and thermal shutdown. Applications include small/handled devices, DVD drivers, smartphones and feat, battery powered devices and portable instruments.
- Low quiescent current, synchronous buck with PG and SS evaluation board
- Programmed frequency up to 3MHz
- External sync clock up to 3MHz
- 180° phase shifted operation
- PG indicators, external SS and track
- Adjustable advanced asynchronous mode (AAM) or forced continuous conduction mode (CCM)
- Output adjustable from 0.6V to VIN
- 100% duty cycle operation, cycle-by-cycle overcurrent protection (OCP)
- Short-circuit protection (SCP) with hiccup mode and valley current detection
- EVBL2166-D-00A is assembled and tested with QFN-18 (2mmX3mm) package
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MP2166, MPQ2166
-
MP2166, MPQ2166
同步降压调节器
-
No SVHC (19-Jan-2021)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书