打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY583.180 (CNY658.9934) |
包装规格:每个
最低: 1
多件: 1
CNY583.18 (CNY658.99 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商RENESAS
制造商产品编号ISL78234EVAL2Z
库存编号4105451
技术数据表
硅芯制造商Renesas
硅芯号ISL78234AARZ
套件应用类型电源管理
应用系统子类型同步降压调节器
套件内容评估板 ISL78234AARZ
产品范围-
汽车质量标准-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
ISL78234EVAL2Z is an evaluation board for 4A synchronous buck ISL78234. This is used to demonstrate the performance of the ISL78234 low quiescent current, high efficiency synchronous buck regulators. The evaluation board is intended for use by customers with requirements for point-of-load automotive applications with 2.7V to 5.5V input supply voltage. The ISL78234 is offered in a 5 x 5mm 16 Ld wettable flank QFN (WFQFN) package with 0.9mm maximum height. Application includes DC/DC POL modules, μC/µP, FPGA and DSP power, video processor/SOC power, Li-ion battery powered devices, automotive infotainment power.
- Synchronous buck regulator up to 95% efficiency
- 1% reference accuracy over temperature
- Resistor adjustable frequency from 500kHz to 4MHz, default set to 2MHz
- Board dimension is 51.43mm x 69.21mm
- External synchronization from 1MHz to 4MHz
- 100ns maximum phase minimum on time allows wide output regulation operating at 2MHz
- Internal soft-start set to 1ms, adjustable with external soft-start capacitor
- Overtemperature, overcurrent, overvoltage and negative overcurrent protection
技术规格
硅芯制造商
Renesas
套件应用类型
电源管理
套件内容
评估板 ISL78234AARZ
汽车质量标准
-
硅芯号
ISL78234AARZ
应用系统子类型
同步降压调节器
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0035