需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY393.040 (CNY444.1352) |
产品信息
产品概述
EV6605C-R-00A evaluation board is designed to demonstrate the capabilities of the MP6605C, a 4-channel low-side MOSFET (LS-FET) driver with an I2C interface. It integrates LS-FETs and high-side (HS) clamp diodes to drive inductive loads. The MP6605C operates from a supply voltage of up to 60V, and can deliver up to 1.5A of output current (IOUT). The MP6605C supports a 3.3V and 5V logic supply. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO) protection, and over-temperature protection (OTP). The MP6605C is well suited for unipolar stepper motor and solenoid driver applications. The MP6605C is available in a QFN-24 (4mmx4mm) package.
- 60V maximum winding clamp voltage
- Four low-side MOSFETs (LS-FETs) and clamp diodes
- 350mohm MOSFET on resistance
- 1.5A maximum output current while one channel is on or 700mA maximum IOUT while four channels are on
- Fault indication output
- Control power supply not required
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MP6605CGR
-
MP6605CGR
低侧压驱动器
-
No SVHC (19-Jan-2021)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书