打印页面
可订购
制造商标准交货时间:7 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY294.490 (CNY332.7737) |
包装规格:每个
最低: 1
多件: 1
CNY294.49 (CNY332.77 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX17692AEVKIT#
库存编号3680020
技术数据表
硅芯制造商Analog Devices
套件应用类型电源管理
应用系统子类型隔离反激式转换器
产品范围-
汽车质量标准-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
MAX17692A evaluation kit (EV kit) provides a proven design to evaluate the performance of the MAX17692A IC. This fully assembled and tested circuit is implemented using the MAX17692A, the No-Opto flyback converter with an integrated 76V nMOSFET available in a 12-pin TDFN package with an exposed pad. The IC data sheet provides a complete description of the part and should be read in conjunction with this EV kit data sheet prior to operating the EV kit.
- 18V to 36V input range, isolated output is 5V/0.65A DC
- Compact design with high frequency (145KHz) switching
- 87% peak efficiency
- Resistor programmable input enable/UVLO protection, resistor programmable input OVP
- Internal loop compensation reduces need for external components
- 15ms soft-start time
- Temperature compensated output voltage over -40°C to +125°C operating temperature
- Provision to external clock synchronization and frequency dithering
- VCC overdrive to improve efficiency
- Minimum number of external components
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
电源管理
套件内容
评估套件 MAX17692AATC+
汽车质量标准
-
硅芯号
MAX17692AATC+
应用系统子类型
隔离反激式转换器
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001