需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY567.820 (CNY641.6366) |
产品信息
产品概述
DC2017A is a LTM8055 36VIN, 8.5A buck-boost μModule® regulator demonstration board. Demonstration circuit 2017A features the LTM®8055, a buck-boost μModule® regulator that accepts input voltages lower, higher or the same as the output but is also highly efficient due to its four-switch architecture. The output for DC2017A is 12V and the input voltage range is 5V to 36V. The maximum output current is 6A and the switching frequency is 600KHz. DC2017Asupports the adjustable and controllable features of the LTM8055 including output voltage and current regulation, switching frequency, RUN threshold, soft-start period, synchronization and reverse inductor current inhibit. DC2017A provides output current monitoring and a clock output. Input current monitoring and regulation requires the installation of a current sense resistor.
- 94% efficiency at VIN = 24V, IOUT = 6A, TA = 25°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
演示板LTM8055EY#PBF
-
LTM8055EY#PBF
降压-升压稳压器
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书