有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY294.440 (CNY332.7172) |
产品信息
产品概述
MAX17577EVKIT# evaluation kits (EV kits) provides a proven design to evaluate the MAX17577 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The device generates output voltages (VOUT) from -0.9V to -36V and can deliver up to 1A of load current from a wide 4.5V to 60V- VOUT input voltage range. The MAX17577EVKIT# EV kit generates -12V output (VOUT1) at load currents up to 0.8A from a 16V to 48V input supply and operates at 600kHz switching frequency. This EV kit configuration features MAX17577 that operates in continuous conduction mode (CCM) at all loads, thus, providing a constant frequency operation.
- Enable/UVLO input, resistor programmable UVLO threshold
- Adjustable soft-start time
- Low RESET output with a pull-up resistor to an external supply
- System ground interfaced EN/UVLO and low RESET pins
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
评估
MAX17577 评估套件
-
MAX17577
直流/直流转换器
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书