需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,170.190 (CNY1,322.3147) |
产品信息
产品概述
DC2464A-A demonstration circuit is a supercapacitor charger and backup controller with a hot-swappable front end plus supercapacitor health and system monitoring featuring the LTC®3351. The LTC3351 includes a buck supercapacitor charger and a backup boost controller. It has dual input hot swap FETs to control the inrush current when connected and to disconnect the input supply when an over-current fault or input power loss occurs. An output ideal diode allows the supercapacitors to supply the output when VCAP is above the set backup voltage. As the capacitor stack voltage drops down to the set output voltage, the LTC3351 will operate as a boost regulator to supply the output until the energy in the supercapacitors is depleted.
- Input supply range from 11V to 18V
- 2.67A charger input current limit
- 6V typ VOUT backup operating voltage (Boost mode)
- 25W typ POUT maximum backup power (Boost mode)
- 5.33A typ max charge current
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
演示板 LTC3351EUFF
No SVHC (21-Jan-2025)
LTC3351EUFF
热插拔超级电容器充电器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书