在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY778.130 (CNY879.2869) |
产品信息
产品概述
DC684A demonstration circuit is a 48VHotSwap™ controller featuring the LT4256-3 in a 2A application. The LT4256-3 is ideally suited for demanding power distribution control in 12V, 24V and 48V applications for hot board insertion protection, high side power switching, and electronic circuit breaker functions. The LT4256-3 provides a rich set of features to support hot swap applications including: overvoltage shutdown, undervoltage lockout, foldback inrush current limiting, overcurrent circuit breaker with programmable cutout time, programmable output voltage ramp rate, selectable Auto Retry or Latch off on overcurrent faults, power good monitor, open MOSFET detection.
- Input voltage range from 37V to 76V
- 36.3V ±1.5% undervoltage L to H threshold at UVLO pin threshold 4V ±1%
- 72.5V ±1.5% overvoltage L to H threshold at OVLO pin threshold 4V ±1%
- 2.75A ±20% current breaker trip point at (VCC – VSENSE) = 55mV ±20%
- Open circuit detection threshold <150mA at (VCC – VSENSE) < 3mV
- LT4256-3 in 16-lead SSOP package
技术规格
Analog Devices
电源管理
演示板LT4256-3CGN
No SVHC (21-Jan-2025)
LT4256-3CGN
热交换控制器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书