打印页面
图片仅用于图解说明,详见产品说明。
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY913.790 (CNY1,032.5827) |
包装规格:每个
最低: 1
多件: 1
CNY913.79 (CNY1,032.58 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商INFINEON
制造商产品编号BTS700151ESPEVALBRDTOBO1
库存编号3865646
也称为SP005560797, BTS70015-1ESP EVALBRD
技术数据表
硅芯制造商Infineon
套件应用类型电源管理 -负载开关
应用系统子类型高压侧开关
套件内容评估板 BTS70015-1ESP
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
PROFET+2 15V BTS70015-1ESP evaluation board comes with 1 high-side switch of BTS70015-1ESP. The purpose of this board is to provide a quick and easy solution for customers’ lab evaluations. The Evaluation board is capable to drive resistive, capacitive and/or inductive loads. Potential applications are suitable for driving 27.6A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Capacitive load switching mode
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Protection: current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization/shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
技术规格
硅芯制造商
Infineon
套件应用类型
电源管理 -负载开关
套件内容
评估板 BTS70015-1ESP
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
BTS70015-1ESP
应用系统子类型
高压侧开关
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.24