打印页面
可订购
制造商标准交货时间:17 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY365.650 (CNY413.1845) |
包装规格:每个
最低: 1
多件: 1
CNY365.65 (CNY413.18 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX17612AEVKIT#
库存编号2924861
技术数据表
硅芯制造商Analog Devices
套件应用类型电源管理 -负载开关
应用系统子类型限流器
套件内容评估板MAX17612AATB+T
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Evaluation kit for the MAX17612A 4.5V to 60V, 250mA, current-limiter with OV, UV and reverse protection. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types and different current-limit thresholds. It is suitable for condition monitoring, factory sensors, industrial applications such as PLC, network-control modules, battery-operated modules, process instrumentation, sensor systems, weighing and batching systems applications.
- 4.5V to 60V operating voltage range
- Features a TVS diode across the input and Schottky diode across the output terminals
- Evaluates UVLO, OVLO, three current-limit types and current-limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 250mA by default)
- Current-limit mode set to autoretry by default
- Proven PCB layout
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
电源管理 -负载开关
套件内容
评估板MAX17612AATB+T
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
MAX17612AATB+T
应用系统子类型
限流器
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.2