打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,000.520 (CNY2,260.5876) |
包装规格:每个
最低: 1
多件: 1
CNY2,000.52 (CNY2,260.59 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MICROCHIP
制造商产品编号EV04R09A
库存编号4305154
应用系统子类型三相无刷直流&永磁同步电机
硅芯制造商Microchip
套件应用类型电机控制
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
EV04R09A is a dsPIC33CDVL64MC106 motor control development board that is designed to demonstrate the features of the dsPIC33CDVL64MC106 integrated motor driver. This dsPIC® DSC includes a 16bit digital signal controller with high-speed PWM, op amps and advanced analogue integrated with a 3-phase MOSFET gate driver and a LIN transceiver. This board is targeted to drive a low-voltage three-phase permanent magnet synchronous motor or brushless DC motor (PMSM/BLDC motor). The board comes programmed to run dual-shunt FOC with PLL estimator using the Hurst BLDC motor as the out of the box demo.
- Input DC voltage: 12V to 24VDC, nominal phase RMS current: 10A at +25°C ambient temperature
- Motor phase current feedback to implement Field Oriented Control (FOC) of a PMSM/BLDC motor
- Phase voltage feedback to implement sensorless trapezoidal control
- Hall sensor interface or Quadrature Encoder Interface (QEI)
- PICkit™ On-Board (PKOB4) for programming and debugging
- User interface elements consisting of 3 LED’s, potentiometer and 2 push buttons
- Auxiliary power supply for powering circuitry and external interfaces
技术规格
应用系统子类型
三相无刷直流&永磁同步电机
套件应用类型
电机控制
套件内容
开发板dsPIC33CDVL64MC106
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯制造商
Microchip
硅芯号
dsPIC33CDVL64MC106
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003