有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY594.900 (CNY672.237) |
产品信息
产品概述
TMC5031-EVAL allows you to explore all functions of the TMC5031-LA. The TMC5031 cDriver™ is an integrated motor driver and motion controller solution for CCTV cameras, pumps and other automated equipment applications. The device has two integrated SixPoint™ ramp controllers, microstepping indexers and the sensorless stall detection technology StallGuard2™ and is intended to drive two bipolar stepper motor. The output driver blocks consists of low RDSon N-Channel power MOSFETs configured as full H-bridges to drive the motor windings.
- Supply voltage of 7V to 18V
- Device provides a SPI interface for configuration and diagnostics and a step and direction interface
- Capable of driving up to 1.5A of current from each output (with proper heatsinking)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2相步进电机
电机驱动器
评估板 TMC5031-LA
No SVHC (21-Jan-2025)
Trinamic
TMC5031-LA
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书