需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,449.100 (CNY1,637.483) |
产品信息
产品概述
EVALM3IM564TOBO1 is an evaluation-board for CIPOS™ Mini IM564-X6D. It supports customers during their first steps of designing applications with CIPOS™ Mini PFC-integrated IPMs. As a part of iMOTION™ Modular Application Design Kit, the combination of this power board and matching control board EVAL-M3-102T creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. This board features IM564-X6D, one of the CIPOS™ Mini product family which integrates a 3-phase inverter stage and a PFC stage in one DIP 36x21D package. It incorporates a CoolMOS™ Power MOSFET and a rapid switching diode for the PFC stage to increase PFC switching frequency up to 150kHz and this enables significant inductor size reduction for high power density with small system size and it enables rapid prototyping of various inverterized motor control systems for example fans, pumps and compressors in combination with active PFC.
- 165 to 265V AC input voltage, auxiliary power supply with 15V, 3.3V
- 2800W output power with passive cooling and max PFC switching frequency 150kHz
- Power factor correction, on-board EMI filter, current sensing with single shunt
- 600V blocking voltage 20A installed chip current, thermistor output and fault diagnostic output
- Overcurrent protection, overtemperature hardware protection, sensing of DC-link voltage
- Evaluate IM564-X6D module for your application
- Power stage to drive 3-phase motor and power factor correction (CCM boost PFC topology)
- Measurement test points compatible with standard oscilloscope probes
- Get your motor running within one hour in combination with EVAL-M3-102T
- PCB is 148mm x 165mm and has two layers with 35μm copper each
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
智能电源模块
电源管理
评估板 IM564-X6D/ IM564-X6DS
No SVHC (21-Jan-2025)
Infineon
IM564-X6D/IM564-X6DS
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书