需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,050.060 (CNY3,446.5678) |
产品概述
BLDC motor control evaluation system for RAJ3060xx motor control Ics. This is a kit for evaluating BLDC motor system using the RAJ306010 motor control IC. RAJ306010 is initially equipped with a sample code for 120 degree conduction control using a hall IC and a basic evaluation of motor control can be performed simply by connecting a 24V DC power supply and the attached motor. In addition, it is possible to connect and evaluate a motor and MOSFET prepared by user. Reference firmware has already been written on the RAJ306010. By connecting the attached small motor to the board and supplying power, evaluation can be start immediately. The board is small and easy to operate, but since switches, potentiometers, LEDs and thermistors are mounted, their functions can be used by using the user program By setting the switching pin, it is possible to select mounted MOSFET and external MOSFET.
- Easy to start the motor control evaluation with RAJ306010
- High expandability and operability by small board (about B6 size: 148 × 125mm)
- Connectable to the external MOSFET board
- Various sample codes for the basic motor drive
- Desk top lab ICS tool support (ICS: PC tool for waveform display)
- CS is a tool for monitoring and changing global variables in operation from a PC
内容
Board with RAJ306010 mounted, Small 24V motor, Connecting cable.
技术规格
直流无刷电机
电机控制
评估套件RAJ306010, BLDC电机, 24V逆变器板
No SVHC (21-Jan-2025)
Renesas
RAJ306010
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书