需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,262.950 (CNY4,817.1335) |
产品信息
产品概述
RTK0EMXE70S00020BJ is a MCK-RX26T Renesas flexible motor control kit for RX26T MCU group. It is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RX26T right away. Motor control evaluation and debugging can be performed safely with the communication board which isolates PC and the CPU board electrically.
- CPU board is equipped with the RX26T as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RX26T
- Supports 1-shunt/3-shunt current sensing, over current detection
- Supports the motor control development support tool "Renesas Motor Workbench"
内容
RX26T CPU board (MCB-RX26T Type A), Inverter board (MCI-LV-1), Communication board (MC-COM), Permanent magnet synchronous motors, Accessories (cables, standoffs, etc.).
技术规格
三相电机,PFC 控制器
电源管理 - 电机控制
CPU 板,逆变器板,通信板和线缆,BLDC 电机,2 x USB 线缆,12 x 螺丝,12 x 支架
No SVHC (21-Jan-2025)
Renesas
R5F526TFCDFP
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书