需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,392.030 (CNY1,572.9939) |
产品信息
产品概述
DC1929A demonstration circuit is a 200W active clamp forward converter featuring the LT®3752-1/LT8311 chipset. It operates at 100KHz and produces a regulated 12V O/P from an I/P voltage ranging from 150 to 400V, making it well-suited for automotive, industrial, and other applications. The LT3752-1 is a current mode PWM controller optimized for a forward converter with a high-side active clamp transformer reset. An accurate, programmable volt-second clamp allows primary switch duty cycles above 50% for better utilization of switch, transformer and rectifier. The AOUT control signal can be used to power a gate drive transformer, level-shift driver, or opto-coupler driver for the high-side N-channel FET. The SOUT controls the secondary side synchronous rectification. The integrated housekeeping flyback controller brings great convenience for both primary and secondary bias circuits. During its soft-start and soft-stop, LT3752-1 folds back switching frequency and duty-ratio clamp.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
演示板 LT3752EFE-1, LT8311EFE
No SVHC (21-Jan-2025)
LT3752EFE-1, LT8311EFE
次级侧同步整流驱动器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书