有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,078.920 (CNY4,609.1796) |
产品信息
产品概述
KITFS26SKTEVM is a FS26 safety SBC programming socket board. It provides easy customer configuration of the FS26 device family thanks to a LQFP48 socket. The KL25Z Freedom connected to the board, combined with the FS26 NXP GUI software allows to fully configure and control FS26 SBC. It's targeting 12V automotive applications. Devices can be easily placed on socket and allow OTP emulation, functional testing or program OTP (One Time Programming) fuses when ready. Typical applications include automotive, Battery Management System (BMS), body controller unit, Hybrid Electric Vehicle (HEV) applications and on-board charger.
- VBAT power supply connectors (Jack and Phoenix)
- LQFP48 burn in open-top socket and VPRE output 3.2V to 6.35V
- VBOOST in independent mode or in front end topology to support battery cranking profiles
- 0.8V to 3.3V VCORE output
- LDO1 and LDO2, from 3.3V or 5.0V, up to 400mA
- VTRK1 and VTRK2, from 3.3V or 5V, up to 125mA, VREF accuracy regulator for external ADC reference
- FS0B, FS1b external safety pins, USB to SPI protocol for easy connection to software GUI
- LEDs that indicate signal or regulator status and advance system monitoring via AMUX or external ADC
- Manual or automated OTP fuse programming
- Analog variable resistor to test external VMON
内容
Assembled and tested evaluation board and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Two connectors (terminal block plug, 2 pos., str. 3.81mm), Three connectors (terminal block plug, 3 pos., str. 3.81mm), Jumpers mounted on board and quick start guide.
技术规格
-
-
No SVHC (27-Jun-2024)
USB,连接器,FRDM-KL25Z,板
FS26 Device Family
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书