需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY655.170 (CNY740.3421) |
产品概述
The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported. The PAN1760A can either be operated in AT-Command or Hosted mode for very simple integration of Bluetooth connectivity into existing products or in Stand-Alone mode. In Stand-Alone mode, with 256 kB flash memory and 83 kB RAM for User Application, the PAN1760A can be used for many applications without the need for an external processor, saving cost, complexity and space. Older versions of the PAN1760, the PAN1761, and the PAN1026 share the same module footprint. When migrating from PAN1026 or PAN1760 only minor code changes are required. Previously developed software (Bluetooth Low Energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are available. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/ Two PAN1760A USB-Evaluation Sticks packed in a small case. The stick has a USB to UART converter and allows hardware access to the module pins.
- Transmit and receive 3.3 mA Tx/Rx peak power consumption
- Low Power 50 nA Deep Sleep mode
- Bluetooth Low Energy 4.2 compliant
- Embedded 256 kB flash memory and 83 kB RAM available for user application
- AT Command mode, Host mode, Stand-Alone mode
- ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
- Bluetooth Mesh SIG v1.0 certified
- UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
- ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
技术规格
Panasonic
无线连接
2个USB棒
To Be Advised
PAN1760A
蓝牙低能耗
PAN1760A
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书