需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY146.670 (CNY165.7371) |
产品信息
产品概述
The CYBLE-202007-EVAL from Cypress Semiconductor is an EZ-BLE™ PROC™ evaluation board. The EZ-BLE™ PRoC™ evaluation board (CYBLE-202007-EVAL) enables to evaluate and develop applications on the EZ-BLE PRoC module (CYBLE-202007-01). The EZ-BLE PRoC module with external antenna and U.FL connection is a fully integrated, fully certified, 15mm x 23mm x 2.05mm, programmable, Bluetooth® Smart module designed to reduce time to market. The module is turnkey solutions that include onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, trace antenna, passive components and the Cypress PRoC® BLE. Module supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. It includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs.
- 256KB flash memory, 32KB SRAM memory of module
技术规格
Cypress
无线连接
评估板CYBLE-202007-01
No SVHC (21-Jan-2025)
CYBLE-202007-01
蓝牙
-
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书