有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY287.850 (CNY325.2705) |
产品信息
产品概述
The LAUNCHXL-CC2640R2 from Texas Instruments is a SimpleLink™ Bluetooth® low energy CC2640R2F wireless MCU LaunchPad™ development kit. The CC2640R2F device has the first fully qualified Bluetooth 5 protocol stack for single mode Bluetooth low energy applications supporting high speed mode. CC2640R2F is part of the SimpleLink™ microcontroller (MCU) platform which consists of Wi-Fi®, Bluetooth® low energy, Sub-1GHz and host MCUs which all share a common, easy to use development environment with a single core software development kit (SDK) and rich tool set. A onetime integration of the SimpleLink platform enables to add any combination of the portfolio’s devices into user's design, allowing 100 percent code reuse when design requirements change kit brings easy Bluetooth® low energy (BLE) connection to the LaunchPad ecosystem with the SimpleLink ultra-low power CC26xx family of devices.
- More free flash memory for the user application in the CC2640R2F wireless MCU
- Out of the box support for Bluetooth 5 high speed mode and Bluetooth 4.2 specification
- Demo Bluetooth 5 coded physical layers (PHY) for long range mode testing
- Optimized for BLE applications with more flash memory available
- Supports programming and debugging from Code Composer Studio™ and IAR Embedded Workbench® IDEs
- Support for new Bluetooth 5 2Mbps high speed mode
- Connect LaunchPad to the cloud with Bluetooth low energy on smartphone
- Access all I/O signals with the BoosterPack connectors
- Upgrade the LaunchPad firmware over-the-air from the SimpleLink™ starter app
内容
LaunchPad board, Micro USB cable, Quick start guide, SZZC019 kit stuffer.
技术规格
Texas Instruments
无线开发
-
CC2640R2
蓝牙
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书