打印页面
图片仅用于图解说明,详见产品说明。
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY366.580 (CNY414.2354) |
包装规格:每个
最低: 1
多件: 1
CNY366.58 (CNY414.24 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
CYBLE-013025-EVAL is a CYBLE-013025-00 evaluation board. The CYBLE-0130XX-00 is a fully integrated Bluetooth low energy wireless module solution. The CYBLE-0130XX-00 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20737 silicon device. The CYBLE-0130XX-00 supports peripheral functions (ADC and PWM), as well as serial communication (UART, SPI, I2C). The CYBLE-0130XX-00 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.2 in a 14.5 × 19.2 × 2.25mm package.
- CYBLE-013025-00 includes 128KB of onboard serial flash memory
- Designed for standalone operation
- Fully qualified by Bluetooth SIG
- Targeted at applications requiring cost-optimized Bluetooth LE wireless connectivity
- Footprint compatible with the Cypress CYBLE-x120xx-00 module family
- Cortex-M3 32-bit processor, 60KB SRAM memory, up to 14 GPIOs
- Certified to FCC, ISED, MIC, and CE regulations
- Supports RSA encryption/decryption and key exchange mechanisms (up to 4Kbit)
- Maximum TX output power of +4.0dbm and RX receive sensitivity of -94dbm
- Non-volatile memory for self-sufficient operation and over-the-air capable for in-field update
技术规格
硅芯制造商
Infineon
套件应用类型
无线连接
套件内容
评估板 CYBLE-013025-00,蓝牙低功耗无线模块,USB 线缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
CYBLE-013025-00
应用系统子类型
蓝牙低能耗
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1