需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY426.780 (CNY482.2614) |
产品概述
CYBT-243053-EVAL is an AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE module evaluation kit. It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-243053-02 module, which is based on CYW20820 SoC. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE system on chip provides reliable Bluetooth® connectivity, core spec compliant to 5.2, along with high-performance compute capability integrating an Arm® Cortex®-M4 processor with floating point unit. It is a highly integrated device integrating multiple serial interfaces, PWMs, and more. This eval kit includes an Infineon in-house AIROC™ Bluetooth® Module hosting the AIROC™ CYW20820 that is globally certified and has PCB antenna integrated, rapidly reducing time-to-market. The AIROC™ CYBT-243053-EVAL is supported in the AIROC™ Bluetooth® SDK within ModusToolbox™ software and tools with copious code examples and documentation enablement for BLE data transfer, Bluetooth® Mesh use cases.
- Can support various Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP and BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB Antenna and PA/LNA
- 24MHz crystal oscillator
内容
1 x module Arduino evaluation board (CYBT-243053-EVAL) with on-board AIROC™ Module (CYBT-243053-02), 1 X USB cable for USB – UART programming, Convenient user buttons, Bluetooth and Bluetooth module.
技术规格
0
ARM
无线连接
Cortex-M4F
评估板 CYBT-243053-02,USB 线缆,方便用户按钮,蓝牙和蓝牙低功耗模块
No SVHC (21-Jan-2025)
-
CYBT-243053-02
ARM
蓝牙低能耗
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书