打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY354.250 (CNY400.3025) |
| 5+ | CNY347.220 (CNY392.3586) |
包装规格:每个
最低: 1
多件: 1
CNY354.25 (CNY400.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The EZ-BT module Arduino evaluation board (CYBT-483039-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-483039-02. CYBT-483039-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
- Module size is 12.75mm × 18.59mm × 1.80mm
- Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
- Certified up to +20dBm for FCC and ISED standards, certified up to +10dBm for MIC and CE standards
- Up to one kilometre bidirectional line-of-sight communication (FCC/ISED)
- Up to 15 GPIOs
- 1024KB flash memory, 512KB SRAM memory
- Industrial temperature range from -30°C to +85°C
- Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
内容
1 X EZ-BT module Arduino evaluation board (CYBT-483039-EVAL) with on-board EZ-BT WICED module (CYBT-483039-02), 1 X USB cable.
技术规格
硅芯制造商
Cypress
套件应用类型
无线通讯
套件内容
评估板EZ-BT CYBT-483039-02模块, USB电缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
CYBT-483039-02 Module
应用系统子类型
蓝牙低能, 片上系统
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.25