需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY370.370 (CNY418.5181) |
产品概述
CYW920719B2Q40EVB-01 is an CYW920719 evaluation kit that enables evaluate and develop single-chip Bluetooth® applications using the CYW20719, an ultra-low-power dual-mode Bluetooth® 5.4 wireless MCU device. CYW20719 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BR/EDR/BLE. Manufactured using advanced CMOS low-power process, the CYW20719 employs the high of integration to reduce external components, thereby minimizing the device's footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market.
- 40-QFN CYW20719 Bluetooth 5.0-compliant BT/BLE wireless MCU
- Arduino compatible headers for hardware expansion
- On-board sensors (9-axis motion sensor) and thermistor
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
内容
CYW920719B2Q40EVB-01 evaluation board, USB standard-A to Micro-B cable, Quick start guide.
技术规格
Infineon
无线连接
评估板 CYW20719,USB 标准-A 至 Micro-B 电缆,快速入门指南
No SVHC (21-Jan-2025)
CYW20719
蓝牙低能, 片上系统
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书