需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY477.480 (CNY539.5524) |
产品概述
CYW920829M2EVK-02 is an AIROC™ CYW20829 Bluetooth® LE MCU evaluation kit (CYW920829M2EVK-02) with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth® low energy applications, all on Infineon’s low power, high-performance AIROC™ CYW20829. The AIROC™ CYW20829’s robust RF performance and 10dBm TX output power without an external power amplifier (PA). This provides enough link budget for the entire spectrum of Bluetooth® LE use cases including industrial IoT applications, smart home, asset tracking, beacons and sensors, and medical devices.
- Standard Arduino headers support
- Supports 3.3V, coin-cell (3V), and 1.8V operation
- Customizable/programmable user buttons
- Onboard micro-USB connector for programming and debugging
- Onboard sensors including six-axis inertial measurement unit, thermistor, and Mic
- Support for AIROCTM BTSTACK, a SW implementation of Bluetooth® core 5.4 host protocol stack
- Support for ModusToolbox™ SW environment with config tools, low-level drivers, middleware libraries
内容
AIROC™ CYW20829 Bluetooth® Low Energy SoC evaluation board (CYW9BTM2BASE3+CYW920829M2IPA2), USB Type-A to Micro-B cable, Six jumper wires (127mm each), Quick start guide.
技术规格
Infineon
无线通讯
评估板 CYW9BTM2BASE3,CYW920829M2IPA2,USB-A 至 Micro-B 线缆,6 个跳线,快速入门指南
No SVHC (21-Jan-2025)
CYW20829
蓝牙低能, 片上系统
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书