需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY276.600 (CNY312.558) |
产品概述
GVLBD356.A is a multiband GNSS single feed patch covering L1/L5 evaluation board. This multiband GNSS stacked ceramic patch is a high-performance, precision engineered passive patch antenna covering GPS L1 and L5, Galileo E1, E5a and GLONASS G1, and also the additional B1 and B2 BeiDou bands. The base 35 x 35mm patch and the upper 25 x 25mm patch have a single pin feed output that combines both L1 and L5 signals into one to simplify the overall design of the device receiver which lowers power consumption, saves on the number of electronic components which in turn saves on costs and reduces PCB space. At just 6mm in height it is a great option for devices requiring a compact multiband GNSS patch. Suitable for High accuracy positioning and navigation systems UAVs, robotics & autonomous vehicles, mapping & GIS, transportation & telematics, precision agriculture, public safety, search & rescue, RTK system applications.
- GVLB356.A exhibits very good gain and radiation pattern stability on both L1 and L5 bands
- Improved reliability of GPS fix in urban areas, better receive signal reception
- Quicker time to first fix
技术规格
无线通讯
GVLB356.A
评估板 GVLB356.A
No SVHC (27-Jun-2024)
Taoglas
GPS / GLONASS / 北斗多波段天线
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书