打印页面
不再進貨
产品概述
F2977EVBI is a 50 ohm evaluation board for F2977 high linearity broadband SP2T RF switch. It is fully populated evaluation board, enabling easy RF evaluation of the product. Thru calibration connectors are conveniently located on the evaluation board to simplify the calibration process prior to making any RF measurements. The RF through measurement (RF1 to RF2) can be made by applying the correct control logic voltage to the control pins. DC power, ground, enable and the control voltages are applied to the pin header.
技术规格
套件应用类型
RF / IF
硅芯号
F2977NEGK
套件内容
评估板 F2977NEGK
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
硅芯制造商
Renesas
应用系统子类型
射频开关
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.0035