需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,062.730 (CNY1,200.8849) |
产品信息
产品概述
DC333A-A is a LT5502EGN 400MHz IF receiver with limiting amplifier and I/Q demodulator demonstration board. The LT5502 is a high performance limiting amplifier and quadrature IF demodulator with 70MHz to 400MHz input frequency, operating over the wide supply voltage range, from 5.25V down to 1.8V. This allows the LT5502 to run directly from a single Lithium Ion battery, or from two or more NiCad batteries. In combination with an appropriate RF front end and RF/IF bandpass filters, the LT5502 forms a wideband receiver for applications at 900MHz, 1.8GHz, 2.4- 2.5GHz, or other frequencies. The LT5502 can even be used as a self-standing receiver at frequencies below 400MHz.
- Demo board for the LT5502 400MHz quadrature IF demodulator with RSSI
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
演示板 LT5502EGN
No SVHC (21-Jan-2025)
LT5502EGN
正交解调器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书