需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,093.370 (CNY2,365.5081) |
产品信息
产品概述
EV1HMC792ALP4 is an evaluation-board for the HMC792ALP4E digital attenuator. HMC792ALP4E is a broadband 6-bit GaAs IC Digital Attenuator in a low cost leadless SMT package. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The circuit board used in the final application should use RF circuit design techniques. Signal lines should have 50 Ohm impedance while the package ground leads and exposed paddle should be connected directly to the ground plane. A sufficient number of via holes should be used to connect the top and bottom ground planes.
- Power-up state selection
- TTL/CMOS compatible, serial, parallel or latched parallel control
技术规格
Analog Devices
RF / IF
评估板 HMC792ALP4E
No SVHC (21-Jan-2025)
HMC792ALP4E
数字衰减器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书