需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,630.250 (CNY1,842.1825) |
产品信息
产品概述
ADL5375-15-EVALZ is a fully populated, 4-layer, FR4-based ADL5375 evaluation board. For normal operation, it requires a 5V/500mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The LO and baseband inputs (which should be biased at 1.5V) are applied to edge-mounted SMA-type RF connectors. The ADL5375 output drives the ADL5320 driver amplifier with its output is available at the SMA connector labelled AMP-OUT. The ADL5375's output can be accessed directly at the SMA connector labelled AMP-IN/SMA-OUT (remove R2 and install zero ohm in R1). The evaluation board also includes options to drive the LO differentially through a balun along with pads that can be used to implement a harmonic filter in the LO path.
- 400MHz to 6GHz broadband quadrature modulator (ADL5375)
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 ADL5375-15ACPZ
No SVHC (21-Jan-2025)
ADL5375-15ACPZ
正交调制器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书