打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,200.830 (CNY7,006.9379) |
包装规格:每个
最低: 1
多件: 1
CNY6,200.83 (CNY7,006.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ADL5960-EVALZ
库存编号4274479
硅芯制造商Analog Devices
硅芯号ADL5960ACRZ
套件应用类型RF / IF
应用系统子类型矢量网络分析仪
套件内容评估板 ADL5960ACRZ
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
ADL5960-EVALZ is an evaluation board allows the evaluation of the ADL5960 network analyser front-end IC. The ADL5960 with integrated bridge simultaneously measures forward and reverse (aka incident and reflected) signal, coupled thru the bridge. The integrated mixers down convert the incident and reflected RF signals to IF, measured at the IF output ports. SPI bus over a 14-conductor ribbon cable allows for programmable configuration, IF gain, and IF low-pass bandwidth.
- Full featured evaluation board for the ADL5960
- Integrated bidirectional bridge measures forward and reverse coupled signal
- Requires a 5V power supply with a recommended minimum current rating of 500mA
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
RF / IF
套件内容
评估板 ADL5960ACRZ
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
ADL5960ACRZ
应用系统子类型
矢量网络分析仪
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003